
147444-1 | |
|---|---|
DigiKey Part Number | 147444-1-ND |
Manufacturer | |
Manufacturer Product Number | 147444-1 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 147444-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.230" (5.84mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.217" (5.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,02480 Kč | 450,62 Kč |
| 50 | 17,16380 Kč | 858,19 Kč |
| 100 | 16,34270 Kč | 1 634,27 Kč |
| 250 | 15,31764 Kč | 3 829,41 Kč |
| 500 | 14,58564 Kč | 7 292,82 Kč |
| 2 000 | 13,22643 Kč | 26 452,86 Kč |
| 4 000 | 12,59534 Kč | 50 381,36 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




