


CS-018-114.285M | |
|---|---|
DigiKey Part Number | CW646TR-ND - Tape & Reel (TR) CW646CT-ND - Cut Tape (CT) CW646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-018-114.285M |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±100ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS-018-114.285M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 114.285 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 55,92200 Kč | 1 398,05 Kč |
| 50 | 53,60780 Kč | 2 680,39 Kč |
| 100 | 51,39050 Kč | 5 139,05 Kč |
| 250 | 48,60112 Kč | 12 150,28 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,67241 Kč | 44 672,41 Kč |
| 2 000 | 42,83120 Kč | 85 662,40 Kč |
| 3 000 | 41,79050 Kč | 125 371,50 Kč |
| 5 000 | 40,51648 Kč | 202 582,40 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



