Parametric Equivalent



ABLNO-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-12347-ND |
Manufacturer | |
Manufacturer Product Number | ABLNO-100.000MHZ |
Description | XTAL OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-100.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (14.3x8.7) | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 10 | 414,12300 Kč | 4 141,23 Kč |
| 25 | 391,70520 Kč | 9 792,63 Kč |
| 50 | 375,56600 Kč | 18 778,30 Kč |
| 100 | 360,10940 Kč | 36 010,94 Kč |
| 250 | 340,68332 Kč | 85 170,83 Kč |
| 500 | 336,75542 Kč | 168 377,71 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |




