Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452862-1

DigiKey Part Number
17-1452862-1-ND
Manufacturer
Manufacturer Product Number
1452862-1
Description
COVER 96POS. ASSY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
1452862-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Cap (Cover)
Series
Number of Positions
96
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,87100 Kč938,71 Kč
2587,98520 Kč2 199,63 Kč
5083,77660 Kč4 188,83 Kč
10079,77650 Kč7 977,65 Kč
25074,78200 Kč18 695,50 Kč
50071,21444 Kč35 607,22 Kč
1 00067,81791 Kč67 817,91 Kč
2 50063,57657 Kč158 941,42 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč