
1452416-1 | |
|---|---|
DigiKey Part Number | 17-1452416-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452416-1 |
Description | 58POS CONNECTOR COVER 180 ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1452416-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Cap (Cover) |
Series | Number of Positions 58 |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 69,42800 Kč | 694,28 Kč |
| 25 | 65,06920 Kč | 1 626,73 Kč |
| 50 | 61,96160 Kč | 3 098,08 Kč |
| 100 | 59,00230 Kč | 5 900,23 Kč |
| 320 | 54,35269 Kč | 17 392,86 Kč |
| 640 | 51,75911 Kč | 33 125,83 Kč |
| 1 280 | 49,29034 Kč | 63 091,64 Kč |
| 2 560 | 46,94011 Kč | 120 166,68 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |





