
1452409-1 | |
|---|---|
DigiKey Part Number | 17-1452409-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452409-1 |
Description | 2-NDRY F.58P CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Secondary Lock For MCON Series |
Datasheet | Datasheet |
EDA/CAD Models | 1452409-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Secondary Lock | |
Number of Positions | 58 | |
For Use With/Related Products | MCON Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,92682 Kč | 38 780,46 Kč |
| Unit Price without VAT: | 12,92682 Kč |
|---|---|
| Unit Price with VAT: | 15,64145 Kč |






