
1445829-1 | |
|---|---|
DigiKey Part Number | A30014-ND |
Manufacturer | |
Manufacturer Product Number | 1445829-1 |
Description | CONN RCPT HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445829-1 Models |
Category | Orientation A |
Manufacturer TE Connectivity AMP Connectors | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 5 | Insert Material Thermoplastic |
Shell Size - Insert 11-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1445829-3 | TE Connectivity AMP Connectors | 0 | A30015-ND | 206,29397 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 206,29397 Kč | 144 405,78 Kč |
| Unit Price without VAT: | 206,29397 Kč |
|---|---|
| Unit Price with VAT: | 249,61570 Kč |









