
1546746-3 | |
|---|---|
DigiKey Part Number | A112377-ND |
Manufacturer | |
Manufacturer Product Number | 1546746-3 |
Description | CONN BACKSH W/CLMP SZ11 3/4-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 1546746-3 Models |
Category | Thread Size 3/4-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90° |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 3 pc Cable Clamp, 1 Flat Ring, 2 Screws |
Cable Opening 0.453" (11.51mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.965" (24.50mm) | For Use With/Related Products CPC Miniature Connectors |
Shell Size - Insert 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 165,66080 Kč | 49 698,24 Kč |
| Unit Price without VAT: | 165,66080 Kč |
|---|---|
| Unit Price with VAT: | 200,44957 Kč |















