
1445817-1 | |
|---|---|
DigiKey Part Number | A30030-ND |
Manufacturer | |
Manufacturer Product Number | 1445817-1 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1445817-1 Models |
Category | Orientation A |
Manufacturer TE Connectivity AMP Connectors | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 11-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 190,29214 Kč | 133 204,50 Kč |
| Unit Price without VAT: | 190,29214 Kč |
|---|---|
| Unit Price with VAT: | 230,25349 Kč |











