
1-794058-0 | |
|---|---|
DigiKey Part Number | A33739-ND |
Manufacturer | |
Manufacturer Product Number | 1-794058-0 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794058-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,59880 Kč | 364,97 Kč |
| 50 | 13,89820 Kč | 694,91 Kč |
| 100 | 13,23490 Kč | 1 323,49 Kč |
| 250 | 12,40484 Kč | 3 101,21 Kč |
| 500 | 11,81214 Kč | 5 906,07 Kč |
| 1 000 | 11,24821 Kč | 11 248,21 Kč |
| 3 000 | 10,40919 Kč | 31 227,57 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |





















