



1445022-7 | |
|---|---|
DigiKey Part Number | A30263-ND |
Manufacturer | |
Manufacturer Product Number | 1445022-7 |
Description | CONN RCPT HSG 7POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445022-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,03720 Kč | 250,93 Kč |
| 50 | 9,55400 Kč | 477,70 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,52520 Kč | 2 131,30 Kč |
| 500 | 8,11782 Kč | 4 058,91 Kč |
| 2 000 | 7,36085 Kč | 14 721,70 Kč |
| 4 000 | 7,00955 Kč | 28 038,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |















