6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

144095-2

DigiKey Part Number
A122539-ND
Manufacturer
Manufacturer Product Number
144095-2
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
144095-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,74100 Kč227,41 Kč
2521,30880 Kč532,72 Kč
5020,29240 Kč1 014,62 Kč
10019,32240 Kč1 932,24 Kč
25018,11120 Kč4 527,80 Kč
50017,24566 Kč8 622,83 Kč
1 00016,42254 Kč16 422,54 Kč
3 00015,19779 Kč45 593,37 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč