5 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2171590520

DigiKey Part Number
900-2171590520-ND
Manufacturer
Manufacturer Product Number
2171590520
Description
5 CKT OVERMOLD 2M F-P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,12000 Kč499,12 Kč
10424,24400 Kč4 242,44 Kč
25397,67680 Kč9 941,92 Kč
Manufacturers Standard Package
Unit Price without VAT:499,12000 Kč
Unit Price with VAT:603,93520 Kč