


141708-1 | |
|---|---|
DigiKey Part Number | A106376-ND |
Manufacturer | |
Manufacturer Product Number | 141708-1 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 141708-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 14,21160 Kč | 355,29 Kč |
| 50 | 13,53120 Kč | 676,56 Kč |
| 200 | 12,26915 Kč | 2 453,83 Kč |
| 400 | 11,68275 Kč | 4 673,10 Kč |
| 600 | 11,35327 Kč | 6 811,96 Kč |
| 1 000 | 10,95109 Kč | 10 951,09 Kč |
| 2 600 | 10,23701 Kč | 26 616,23 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |
















