
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,37000 Kč | 2 507,37 Kč |
| 10 | 2 131,46500 Kč | 21 314,65 Kč |
| 25 | 1 998,15280 Kč | 49 953,82 Kč |
| 50 | 1 902,91020 Kč | 95 145,51 Kč |
| 100 | 1 855,96070 Kč | 185 596,07 Kč |
| Unit Price without VAT: | 2 507,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 033,91770 Kč |











