



140759 | |
|---|---|
DigiKey Part Number | A127616-ND |
Manufacturer | |
Manufacturer Product Number | 140759 |
Description | .250 FASTON TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 50 | 8,22700 Kč | 411,35 Kč |
| 100 | 7,83440 Kč | 783,44 Kč |
| 250 | 7,34176 Kč | 1 835,44 Kč |
| 500 | 6,99108 Kč | 3 495,54 Kč |
| 1 000 | 6,65721 Kč | 6 657,21 Kč |
| 2 500 | 6,24018 Kč | 15 600,45 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










