



1379681-1 | |
|---|---|
DigiKey Part Number | 17-1379681-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379681-1 |
Description | 24W TAB HSG ASSY BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379681-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 25 | 27,38120 Kč | 684,53 Kč |
| 50 | 26,07540 Kč | 1 303,77 Kč |
| 100 | 24,82800 Kč | 2 482,80 Kč |
| 250 | 23,27336 Kč | 5 818,34 Kč |
| 800 | 21,43870 Kč | 17 150,96 Kč |
| 1 600 | 20,41570 Kč | 32 665,12 Kč |
| 3 200 | 19,44178 Kč | 62 213,70 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |










