
1379668-1 | |
|---|---|
DigiKey Part Number | 1379668-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379668-1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379668-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,30520 Kč | 282,63 Kč |
| 50 | 10,76780 Kč | 538,39 Kč |
| 100 | 10,25120 Kč | 1 025,12 Kč |
| 300 | 9,48620 Kč | 2 845,86 Kč |
| 500 | 9,15008 Kč | 4 575,04 Kč |
| 1 000 | 8,71291 Kč | 8 712,91 Kč |
| 2 500 | 8,16730 Kč | 20 418,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











