
1379662-2 | |
|---|---|
DigiKey Part Number | 17-1379662-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379662-2 |
Description | 12W PLUG HSG ASSY GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Female Insert Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379662-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 10,07432 Kč | 96 713,47 Kč |
| Unit Price without VAT: | 10,07432 Kč |
|---|---|
| Unit Price with VAT: | 12,18993 Kč |



