1379662-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,07432 Kč
Datasheet
12 Rectangular Connectors - Housings Housing for Female Insert Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379662-5

DigiKey Part Number
17-1379662-5-ND
Manufacturer
Manufacturer Product Number
1379662-5
Description
12W PLUG HSG ASSY NATURAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Housing for Female Insert Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1379662-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 6009,99566 Kč95 958,34 Kč
Unit Price without VAT:9,99566 Kč
Unit Price with VAT:12,09475 Kč