
1379662-1 | |
|---|---|
DigiKey Part Number | 1379662-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379662-1 |
Description | 12W PLUG HSG ASSY BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379662-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,42800 Kč | 104,28 Kč |
| 25 | 9,77720 Kč | 244,43 Kč |
| 50 | 9,30980 Kč | 465,49 Kč |
| 100 | 8,86360 Kč | 886,36 Kč |
| 250 | 8,30800 Kč | 2 077,00 Kč |
| 500 | 7,91050 Kč | 3 955,25 Kč |
| 2 400 | 7,08131 Kč | 16 995,14 Kč |
| 4 800 | 6,74332 Kč | 32 367,94 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





