



1379102-1 | |
|---|---|
DigiKey Part Number | 17-1379102-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379102-1 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379102-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 25 | 7,69160 Kč | 192,29 Kč |
| 50 | 7,32020 Kč | 366,01 Kč |
| 100 | 6,97200 Kč | 697,20 Kč |
| 250 | 6,53360 Kč | 1 633,40 Kč |
| 500 | 6,22162 Kč | 3 110,81 Kč |
| 2 000 | 5,64131 Kč | 11 282,62 Kč |
| 4 000 | 5,37196 Kč | 21 487,84 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |







