Connector Shield For Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379101-1

DigiKey Part Number
17-1379101-1-ND
Manufacturer
Manufacturer Product Number
1379101-1
Description
COV+LEV MQS 18W 90DEG BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Shield For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
1379101-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Shield
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
18
Series
For Use With/Related Products
Micro Quadlok Series
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1022,21100 Kč222,11 Kč
2520,81360 Kč520,34 Kč
5019,82100 Kč991,05 Kč
10018,87420 Kč1 887,42 Kč
25017,69132 Kč4 422,83 Kč
50016,84624 Kč8 423,12 Kč
1 10015,93436 Kč17 527,80 Kč
3 30014,74623 Kč48 662,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč