
185879-1 | |
|---|---|
DigiKey Part Number | A126732-ND |
Manufacturer | |
Manufacturer Product Number | 185879-1 |
Description | 26W MQS COVER ASSY YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 185879-1 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 26 |
Series | For Use With/Related Products Micro Quadlok Series |
Packaging Box | Features Right Angle Cable Exit |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 23,11440 Kč | 577,86 Kč |
| 50 | 22,00600 Kč | 1 100,30 Kč |
| 100 | 20,95600 Kč | 2 095,60 Kč |
| 250 | 19,64236 Kč | 4 910,59 Kč |
| 800 | 18,09424 Kč | 14 475,39 Kč |
| 1 600 | 17,23056 Kč | 27 568,90 Kč |
| 3 200 | 16,40849 Kč | 52 507,17 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




