Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375819-2

DigiKey Part Number
A100454TR-ND - Tape & Reel (TR)
A100454CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1375819-2
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1375819-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,25000 Kč52,50 Kč
254,92200 Kč123,05 Kč
504,68680 Kč234,34 Kč
1004,46420 Kč446,42 Kč
2504,18448 Kč1 046,12 Kč
5003,98416 Kč1 992,08 Kč
1 0003,79371 Kč3 793,71 Kč
2 5003,55588 Kč8 889,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5003,43065 Kč18 868,58 Kč
11 0003,26693 Kč35 936,23 Kč
16 5003,17481 Kč52 384,36 Kč
27 5003,06247 Kč84 217,92 Kč
38 5002,99069 Kč115 141,56 Kč
55 0002,91643 Kč160 403,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč