


58517-3 | |
|---|---|
DigiKey Part Number | 58517-3-ND |
Manufacturer | |
Manufacturer Product Number | 58517-3 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 578,58000 Kč | 10 578,58 Kč |
| 5 | 9 806,02400 Kč | 49 030,12 Kč |
| 10 | 9 491,24300 Kč | 94 912,43 Kč |
| Unit Price without VAT: | 10 578,58000 Kč |
|---|---|
| Unit Price with VAT: | 12 800,08180 Kč |












