Connector Strain Relief For AMP-DUAC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375618-1

DigiKey Part Number
A112088-ND
Manufacturer
Manufacturer Product Number
1375618-1
Description
CONN STRAIN RELIEF DUAC 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For AMP-DUAC Series
Datasheet
 Datasheet
EDA/CAD Models
1375618-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
6
For Use With/Related Products
AMP-DUAC Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
10129,62100 Kč1 296,21 Kč
25121,49440 Kč3 037,36 Kč
50115,69060 Kč5 784,53 Kč
100110,16810 Kč11 016,81 Kč
40099,90428 Kč39 961,71 Kč
80095,14010 Kč76 112,08 Kč
1 20092,45962 Kč110 951,54 Kč
Manufacturers Standard Package
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč