General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-153

DigiKey Part Number
2946-857-153-ND
Manufacturer
Manufacturer Product Number
857-153
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
857-153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Type
Non Latching
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1359,28000 Kč359,28 Kč
20308,96450 Kč6 179,29 Kč
40298,36050 Kč11 934,42 Kč
60292,32717 Kč17 539,63 Kč
100284,89250 Kč28 489,25 Kč
260271,48154 Kč70 585,20 Kč
500262,66440 Kč131 332,20 Kč
Manufacturers Standard Package
Unit Price without VAT:359,28000 Kč
Unit Price with VAT:434,72880 Kč