8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339376-3

DigiKey Part Number
A108616-ND
Manufacturer
Manufacturer Product Number
1339376-3
Description
CONN WIRE IDC 8P 22-26AWG PCB RA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1339376-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Individual Wires
Number of Positions
8 (4 Pair)
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
22-26 AWG
Features
Single Entry
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 80054,11889 Kč259 770,67 Kč
Unit Price without VAT:54,11889 Kč
Unit Price with VAT:65,48386 Kč