
1326136-1 | |
|---|---|
DigiKey Part Number | A127907-ND |
Manufacturer | |
Manufacturer Product Number | 1326136-1 |
Description | 26WAY LAC "SINGLE GEAR" ASMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1326136-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 26 | |
For Use With/Related Products | - | |
Features | Lever | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 39,11100 Kč | 391,11 Kč |
| 25 | 36,66080 Kč | 916,52 Kč |
| 50 | 34,90520 Kč | 1 745,26 Kč |
| 100 | 33,23800 Kč | 3 323,80 Kč |
| 250 | 31,15484 Kč | 7 788,71 Kč |
| 500 | 29,66788 Kč | 14 833,94 Kč |
| 1 000 | 28,25184 Kč | 28 251,84 Kč |
| 2 500 | 26,48427 Kč | 66 210,68 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |











