


2334236-6 | |
|---|---|
DigiKey Part Number | A142609-ND |
Manufacturer | |
Manufacturer Product Number | 2334236-6 |
Description | QSFP28 TO 4SFP28, 3.0 METER, 30A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334236-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 022,03000 Kč | 3 022,03 Kč |
| 10 | 2 568,95800 Kč | 25 689,58 Kč |
| 25 | 2 408,28600 Kč | 60 207,15 Kč |
| 50 | 2 293,50240 Kč | 114 675,12 Kč |
| Unit Price without VAT: | 3 022,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 656,65630 Kč |











