MFG_3RV20314BA15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RV20314BA15
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20314PA15

DigiKey Part Number
3473-3RV20314PA15-ND
Manufacturer
Manufacturer Product Number
3RV20314PA15
Description
MSP S2 CLASS 10 28-36A SCREW 1NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 36A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
36A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 683,38000 Kč11 683,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11 683,38000 Kč
Unit Price with VAT:14 136,88980 Kč