
1318620-1 | |
|---|---|
DigiKey Part Number | 17-1318620-1-ND |
Manufacturer | |
Manufacturer Product Number | 1318620-1 |
Description | 025 ANCHOR HEIGHT SENSOR 4POS PL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318620-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 8,92489 Kč | 42 839,47 Kč |
| Unit Price without VAT: | 8,92489 Kč |
|---|---|
| Unit Price with VAT: | 10,79912 Kč |











