LED Panel Indicator Red Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10016AA200AA0

DigiKey Part Number
3473-3SU10016AA200AA0-ND
Manufacturer
Manufacturer Product Number
3SU10016AA200AA0
Description
LED PNL IND RED DIFFUSED 22MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused
Datasheet
 Datasheet
EDA/CAD Models
3SU10016AA200AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1362,01000 Kč362,01 Kč
10285,69900 Kč2 856,99 Kč
100241,40770 Kč24 140,77 Kč
500222,19496 Kč111 097,48 Kč
Unit Price without VAT:362,01000 Kč
Unit Price with VAT:438,03210 Kč