1217853-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217853-1

DigiKey Part Number
A108666TR-ND - Tape & Reel (TR)
A108666CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217853-1
Description
CONN MAG TERM 20-23.5AWG IDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 20-23.5 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1217853-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Splice Terminal, Tri-Slot
Size
-
Termination
IDC
Wire Gauge
20-23.5 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,63100 Kč86,31 Kč
258,08320 Kč202,08 Kč
507,70000 Kč385,00 Kč
1007,33170 Kč733,17 Kč
2506,87072 Kč1 717,68 Kč
5006,54276 Kč3 271,38 Kč
1 0006,22996 Kč6 229,96 Kč
2 5005,83978 Kč14 599,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0004,86693 Kč77 870,88 Kč
32 0004,63483 Kč148 314,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč