
0464369321 | |
|---|---|
DigiKey Part Number | 900-0464369321-ND |
Manufacturer | |
Manufacturer Product Number | 0464369321 |
Description | RA REC TEN60 G-1P-15S-1P-G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 2 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 359,78000 Kč | 3 597,80 Kč |
| 35 | 329,34457 Kč | 11 527,06 Kč |
| 70 | 313,62614 Kč | 21 953,83 Kč |
| 105 | 304,78695 Kč | 32 002,63 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |











