
1217151-1 | |
|---|---|
DigiKey Part Number | A100450TR-ND - Tape & Reel (TR) A100450CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217151-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,63220 Kč | 231,61 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93502 Kč | 1 967,51 Kč |
| 1 000 | 3,74709 Kč | 3 747,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,97698 Kč | 10 419,43 Kč |
| 7 000 | 2,83482 Kč | 19 843,74 Kč |
| 10 500 | 2,75486 Kč | 28 926,03 Kč |
| 17 500 | 2,65735 Kč | 46 503,62 Kč |
| 24 500 | 2,59504 Kč | 63 578,48 Kč |
| 35 000 | 2,53058 Kč | 88 570,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




