
1217107-1 | |
|---|---|
DigiKey Part Number | A110905TR-ND - Tape & Reel (TR) A110905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217107-1 |
Description | CONN QC RCPT 0.250 SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217107-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Horizontal | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,16460 Kč | 358,23 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,39516 Kč | 1 598,79 Kč |
| 500 | 6,08942 Kč | 3 044,71 Kč |
| 1 000 | 5,79839 Kč | 5 798,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52667 Kč | 16 580,01 Kč |
| 6 000 | 5,26287 Kč | 31 577,22 Kč |
| 9 000 | 5,11448 Kč | 46 030,32 Kč |
| 15 000 | 4,93352 Kč | 74 002,80 Kč |
| 21 000 | 4,81786 Kč | 101 175,06 Kč |
| 30 000 | 4,69823 Kč | 140 946,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






