
1123341-1 | |
|---|---|
DigiKey Part Number | 1123341-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123341-1 |
Description | CONN PLUG HSG 31POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123341-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 50 | 55,69080 Kč | 2 784,54 Kč |
| 100 | 53,03250 Kč | 5 303,25 Kč |
| 300 | 49,07513 Kč | 14 722,54 Kč |
| 500 | 47,33832 Kč | 23 669,16 Kč |
| 1 000 | 45,07977 Kč | 45 079,77 Kč |
| 2 500 | 42,25999 Kč | 105 649,98 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |









