
1123339-1 | |
|---|---|
DigiKey Part Number | 1123339-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123339-1 |
Description | CONN PLUG HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123339-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,34100 Kč | 673,41 Kč |
| 25 | 63,12000 Kč | 1 578,00 Kč |
| 50 | 60,10460 Kč | 3 005,23 Kč |
| 100 | 57,23210 Kč | 5 723,21 Kč |
| 300 | 52,96327 Kč | 15 888,98 Kč |
| 500 | 51,08814 Kč | 25 544,07 Kč |
| 1 000 | 48,65111 Kč | 48 651,11 Kč |
| 2 500 | 45,60808 Kč | 114 020,20 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |









