
1123340-1 | |
|---|---|
DigiKey Part Number | 1123340-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123340-1 |
Description | CONN PLUG HSG 35POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66420 Kč | 1 233,21 Kč |
| 100 | 23,48420 Kč | 2 348,42 Kč |
| 300 | 21,73083 Kč | 6 519,25 Kč |
| 500 | 20,96146 Kč | 10 480,73 Kč |
| 1 000 | 19,96070 Kč | 19 960,70 Kč |
| 2 500 | 18,71140 Kč | 46 778,50 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









