1103148-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28
Unit Price: 716,03000 Kč
Datasheet
Image for 1103148-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103148-1

DigiKey Part Number
1103148-1-ND
Manufacturer
Manufacturer Product Number
1103148-1
Description
INSERT MALE 4+8POS+1GND SCREW
Customer Reference
Detailed Description
Male Insert Gray 4+8+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
4+8+Ground
Size
8
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes