
1-1106470-9 | |
|---|---|
DigiKey Part Number | 1-1106470-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1106470-9 |
Description | CONN HOOD SIDE ENTRY SZ8 M40 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1106470-9 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M40 |
Series | Size / Dimension 4.724" L x 1.693" W x 3.071" H (120.00mm x 43.00mm x 78.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,95000 Kč | 695,95 Kč |
| Unit Price without VAT: | 695,95000 Kč |
|---|---|
| Unit Price with VAT: | 842,09950 Kč |










