
1055331-1 | |
|---|---|
DigiKey Part Number | A101920-ND |
Manufacturer | |
Manufacturer Product Number | 1055331-1 |
Description | CONN HERMETIC SEAL SUB-ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For |
Datasheet | Datasheet |
EDA/CAD Models | 1055331-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | - | |
Body Material | Nickel-Cobalt | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,80000 Kč | 320,80 Kč |
| 10 | 272,66100 Kč | 2 726,61 Kč |
| 25 | 255,58920 Kč | 6 389,73 Kč |
| 50 | 243,38860 Kč | 12 169,43 Kč |
| 100 | 231,77310 Kč | 23 177,31 Kč |
| 300 | 214,49950 Kč | 64 349,85 Kč |
| 500 | 207,06000 Kč | 103 530,00 Kč |
| Unit Price without VAT: | 320,80000 Kč |
|---|---|
| Unit Price with VAT: | 388,16800 Kč |




