Direct



104506-5 | |
|---|---|
DigiKey Part Number | A28337-ND |
Manufacturer | |
Manufacturer Product Number | 104506-5 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,04920 Kč | 476,23 Kč |
| 50 | 18,13800 Kč | 906,90 Kč |
| 100 | 17,27090 Kč | 1 727,09 Kč |
| 250 | 16,18776 Kč | 4 046,94 Kč |
| 500 | 15,41464 Kč | 7 707,32 Kč |
| 1 000 | 14,67844 Kč | 14 678,44 Kč |
| 2 500 | 13,75957 Kč | 34 398,93 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


















