

104482-2 | |
|---|---|
DigiKey Part Number | A25915-ND |
Manufacturer | |
Manufacturer Product Number | 104482-2 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104482-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč |
| 10 | 39,73900 Kč | 397,39 Kč |
| 25 | 37,25120 Kč | 931,28 Kč |
| 50 | 35,47000 Kč | 1 773,50 Kč |
| 100 | 33,77650 Kč | 3 377,65 Kč |
| 250 | 31,66092 Kč | 7 915,23 Kč |
| 500 | 30,14914 Kč | 15 074,57 Kč |
| 1 000 | 28,71041 Kč | 28 710,41 Kč |
| 2 500 | 26,91406 Kč | 67 285,15 Kč |
| Unit Price without VAT: | 46,81000 Kč |
|---|---|
| Unit Price with VAT: | 56,64010 Kč |















