Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104480-2

DigiKey Part Number
A100409TR-ND - Tape & Reel (TR)
A100409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-104480-2
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104480-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
103,02400 Kč30,24 Kč
252,83640 Kč70,91 Kč
502,70280 Kč135,14 Kč
1002,57360 Kč257,36 Kč
2502,41172 Kč602,93 Kč
5002,29660 Kč1 148,30 Kč
1 0002,18691 Kč2 186,91 Kč
2 5002,04976 Kč5 124,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,84236 Kč27 635,40 Kč
30 0001,75443 Kč52 632,90 Kč
45 0001,70498 Kč76 724,10 Kč
75 0001,64467 Kč123 350,25 Kč
105 0001,60611 Kč168 641,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč