104346-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 5 092
Unit Price: 18,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 491
Unit Price: 14,60000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 362
Unit Price: 16,89000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 17,73000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 150
Unit Price: 18,56000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 18,98000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 21,69000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 22,52000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 23,15000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 7 506
Unit Price: 11,89000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 575
Unit Price: 15,43000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 394
Unit Price: 16,06000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 16,68000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 78
Unit Price: 17,52000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

104346-4

DigiKey Part Number
104346-4-ND
Manufacturer
Manufacturer Product Number
104346-4
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104346-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.440" (11.18mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146278-6TE Connectivity AMP Connectors5 092A121479-ND18,56000 KčMFR Recommended
PBC06SAANSullins Connector Solutions1 491S1011E-06-ND14,60000 KčSimilar
PBC06SABNSullins Connector Solutions362S1021E-06-ND16,89000 KčSimilar
PBC06SACNSullins Connector Solutions0S1031E-06-ND17,73000 KčSimilar
PBC06SADNSullins Connector Solutions150S1041E-06-ND18,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes