
103946-3 | |
|---|---|
DigiKey Part Number | A28442-ND |
Manufacturer | |
Manufacturer Product Number | 103946-3 |
Description | CONN PLUG 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,67750 Kč | 250,71 Kč |
| 12 | 57,99250 Kč | 695,91 Kč |
| 44 | 52,91205 Kč | 2 328,13 Kč |
| 88 | 50,38364 Kč | 4 433,76 Kč |
| 132 | 48,96197 Kč | 6 462,98 Kč |
| 264 | 46,62496 Kč | 12 308,99 Kč |
| 528 | 44,39955 Kč | 23 442,96 Kč |
| 1 012 | 42,40868 Kč | 42 917,58 Kč |
| 2 508 | 39,78039 Kč | 99 769,22 Kč |
| Unit Price without VAT: | 62,67750 Kč |
|---|---|
| Unit Price with VAT: | 75,83978 Kč |













