
2177971101 | |
|---|---|
DigiKey Part Number | 900-2177971101-ND |
Manufacturer | |
Manufacturer Product Number | 2177971101 |
Description | KK 2.54 SR R-S 10CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 65,42960 Kč | 1 635,74 Kč |
| 50 | 62,30520 Kč | 3 115,26 Kč |
| 100 | 59,32770 Kč | 5 932,77 Kč |
| 250 | 55,61280 Kč | 13 903,20 Kč |
| 500 | 52,95864 Kč | 26 479,32 Kč |
| 1 000 | 50,43216 Kč | 50 432,16 Kč |
| 2 500 | 47,27792 Kč | 118 194,80 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |









